- RS 제품 번호:
- 707-9292
- 제조사 부품 번호:
- 166-31402 PCS16-FMC-M16-NPB/PA6-ML
- 제조업체:
- HellermannTyton
10 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩17,197.253
수량 | 한팩당 | 한팩당* |
10 + | ₩17,197.253 | ₩171,977.705 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 707-9292
- 제조사 부품 번호:
- 166-31402 PCS16-FMC-M16-NPB/PA6-ML
- 제조업체:
- HellermannTyton
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
PCS-FMC Compression Fitting, IP65
HelaGuard nickel plated brass straight fitting which fulfils IP65.
Multi-part compression fitting including elastomeric seal
External thread
Can be used for knockouts or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
External thread
Can be used for knockouts or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
사양
속성 | 값 |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | M16 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP65 |
Finish | Nickel Plated |
Series | Helaguard PCS-FMC |
Standards Met | RoHS Compliant |