- RS 제품 번호:
- 184-2860
- 제조사 부품 번호:
- 521416000
- 제조업체:
- Wurth Elektronik
6100 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(25개가 1팩안에)
₩360.504
수량 | 한팩당 | 한팩당* |
25 - 100 | ₩360.504 | ₩9,003.978 |
125 - 225 | ₩351.88 | ₩8,779.741 |
250 + | ₩344.98 | ₩8,641.749 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 184-2860
- 제조사 부품 번호:
- 521416000
- 제조업체:
- Wurth Elektronik
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Applications
To fix just snap into a drilling hole with a diameter of 4.8 to 5.0 mm. Easy to insert and remove the cables
To fix just snap into a drilling hole with a diameter of 4.8 to 5.0 mm. Easy to insert and remove the cables
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 4.8 → 5mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 15mm |
Width | 5.3 mm |
Depth | 34mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Series | WA-CHSN |
Dimensions [L x W x D] | 15 x 5.3 x 34mm |
Operating Temperature Range | -30 → +85 °C |