- RS 제품 번호:
- 634-164
- 제조사 부품 번호:
- CD74HCT245E
- 제조업체:
- Texas Instruments
단종
- RS 제품 번호:
- 634-164
- 제조사 부품 번호:
- CD74HCT245E
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
74HCT Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
사양
속성 | 값 |
---|---|
Logic Family | HCT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Input Level | TTL |
Output Level | CMOS |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 26 ns @ 4.5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Minimum Operating Temperature | -55 °C |
Height | 4.57mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 6.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 24.33mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |