- RS 제품 번호:
- 162-9372
- 제조사 부품 번호:
- M74VHC1GT126DF1G
- 제조업체:
- onsemi
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(3000개가 1릴안에)
₩106.944
수량 | 한팩당 | Per Reel* |
3000 - 3000 | ₩106.944 | ₩320,313.93 |
6000 - 9000 | ₩103.494 | ₩310,999.47 |
12000 + | ₩100.044 | ₩301,685.01 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 162-9372
- 제조사 부품 번호:
- M74VHC1GT126DF1G
- 제조업체:
- onsemi
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
사양
속성 | 값 |
---|---|
Logic Family | LSTTL |
Logic Function | Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Maximum Propagation Delay Time @ Maximum CL | 16ns |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Width | 1.35mm |
Height | 1mm |