최근 검색 기록

    Analog Devices, LTM8052AEV#PBF Switching Regulator, 1-Channel 5A Adjustable 81-Pin, LGA

    RS 제품 번호:
    822-5806P
    제조사 부품 번호:
    LTM8052AEV#PBF
    제조업체:
    Analog Devices
    Analog Devices

    본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

    모든 Buck Converters 열람하기
    일시 품절-문의: krenquiry@rs-components.com
    Add to Basket
    수량

    본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.

    죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.

    추가완료!

    단가 Each (Supplied in a Tray)

    ₩56,795.10

    수량한팩당
    1 +₩56,795.10
    포장 옵션
    RS 제품 번호:
    822-5806P
    제조사 부품 번호:
    LTM8052AEV#PBF
    제조업체:
    Analog Devices

    제정법과 컴플라이언스


    제품 세부 사항

    μModule Regulators, Single Output


    Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.



    Switching Voltage Regulators, Linear Technology


    Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
    The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.


    사양

    속성
    Maximum Output Current5A
    Maximum Output Voltage24 V
    Regulator FunctionStep Down
    Minimum Output Voltage1.2 V
    Minimum Input Voltage6 V
    Maximum Input Voltage36 V
    Output TypeAdjustable
    Mounting TypeSurface Mount
    Number of Outputs1
    Pin Count81
    Maximum Switching Frequency1000 kHz
    Package TypeLGA
    Line Regulation0.1 %
    Load Regulation0.7 %
    Length15mm
    Height2.92mm
    Width11.25mm
    Dimensions15 x 11.25 x 2.92mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+125 °C
    일시 품절-문의: krenquiry@rs-components.com
    Add to Basket
    수량

    본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.

    죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.

    추가완료!

    단가 Each (Supplied in a Tray)

    ₩56,795.10

    수량한팩당
    1 +₩56,795.10
    포장 옵션