Linear Technology, LT1507CS8#PBF Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, SOIC
- RS 제품 번호:
- 545-7013
- 제조사 부품 번호:
- LT1507CS8#PBF
- 제조업체:
- Linear Technology
- RS 제품 번호:
- 545-7013
- 제조사 부품 번호:
- LT1507CS8#PBF
- 제조업체:
- Linear Technology
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
사양
속성 | 값 |
---|---|
Maximum Output Current | 1.5A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 15 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 570 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 0.03 %/V |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Width | 3.99mm |
Dimensions | 5 x 3.99 x 1.48mm |
Height | 1.48mm |
Minimum Operating Temperature | 0 °C |