- RS 제품 번호:
- 533-4134
- 제조사 부품 번호:
- LM2673S-5.0/NOPB
- 제조업체:
- Texas Instruments
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩9,892.302
수량 | 한팩당 |
1 + | ₩9,892.302 |
- RS 제품 번호:
- 533-4134
- 제조사 부품 번호:
- LM2673S-5.0/NOPB
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
사양
속성 | 값 |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 260 kHz |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Width | 8.64mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 8.64 x 4.57mm |
Efficiency | 88% |
Height | 4.57mm |
Length | 10.16mm |
Minimum Operating Temperature | -40 °C |