- RS 제품 번호:
- 203-3425
- 제조사 부품 번호:
- ST1PS02D1QTR
- 제조업체:
- STMicroelectronics
단종
- RS 제품 번호:
- 203-3425
- 제조사 부품 번호:
- ST1PS02D1QTR
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The STMicroelectronics ST1PS02 is a 400 mA Nano-quiescent, miniaturized synchronous step-down converter with digital voltage selection and power. The converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. Advanced design circuitry is implemented in order to minimize the quiescent current. The ST1PS01 reaches very high efficiency conversion using just a 2.2 μH inductor and two small capacitors, due to the enhanced PCC (peak current control).
Embedded soft-start circuit
Available in TQFN12 package type
Low power control operation for the best efficiency
Available in TQFN12 package type
Low power control operation for the best efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Maximum Output Current | 400mA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 1.8 V |
Output Type | Selectable |
Number of Outputs | 2 |
Pin Count | 12 |
Package Type | TQFN |