- RS 제품 번호:
- 162-5943
- 제조사 부품 번호:
- TPS54312PWP
- 제조업체:
- Texas Instruments
단종
- RS 제품 번호:
- 162-5943
- 제조사 부품 번호:
- TPS54312PWP
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
사양
속성 | 값 |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 6 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 20 |
Maximum Switching Frequency | 762 kHz |
Package Type | HTSSOP |
Switching Regulator | Yes |
Line Regulation | 0.21 %/V |
Load Regulation | 0.21 %/A |
Length | 6.5mm |
Width | 4.4mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 6.5 x 4.4 x 1.15mm |