- RS 제품 번호:
- 545-5944
- 제조사 부품 번호:
- LT1302CN8#PBF
- 제조업체:
- Linear Technology
- RS 제품 번호:
- 545-5944
- 제조사 부품 번호:
- LT1302CN8#PBF
- 제조업체:
- Linear Technology
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
사양
속성 | 값 |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Maximum Input Voltage | 8 V |
Line Regulation | 0.15 %/V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 265 kHz |
Switching Regulator | Yes |
Dimensions | 10.16 x 6.48 x 3.3mm |
Height | 3.3mm |
Maximum Output Voltage | 12 V |
Minimum Output Voltage | 5 V |
Width | 6.48mm |
Maximum Operating Temperature | +70 °C |
Length | 10.16mm |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | 0 °C |