- RS 제품 번호:
- 750-4833
- 제조사 부품 번호:
- 43666
- 제조업체:
- Verbatim
- RS 제품 번호:
- 750-4833
- 제조사 부품 번호:
- 43666
- 제조업체:
- Verbatim
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Verbatim DVD+R Double Layer (Matt Silver)
Double / Dual Layer is a recordable disc providing 8.5GB capacity on a single side (2.6GB for 8cm discs).
The double / dual layer of recording has been made possible by the creation of a new substrate layer that sits in between each recording layer. This allows the laser beam to record on both layers. Once the first layer has been recorded, the laser re-focused to record on the second layer.
The double / dual layer of recording has been made possible by the creation of a new substrate layer that sits in between each recording layer. This allows the laser beam to record on both layers. Once the first layer has been recorded, the laser re-focused to record on the second layer.
DVD+R is a recordable disc providing 4.7GB capacity. Compliant with the +RW-Alliance specifications
AZO recording layer
Highest Level of recording stability
Compliant with the +RW Alliance (Double Layer) or DVD-Forum (Dual Layer) specifications
Superior Archival life
AZO recording layer
Highest Level of recording stability
Compliant with the +RW Alliance (Double Layer) or DVD-Forum (Dual Layer) specifications
Superior Archival life
Verbatim Blank DVD
The Legrand AlphaRex single-channel time switch has programmable keys, 1C/O contact and LCD display. It has a supply voltage rating of 230VAC. A programme consists of an ON and OFF time and their assignment to certain days. It is enabled with an option to suspend the programme for a specific period to set-up with start and date.
Features and Benefits
DVD+R is a recordable disc providing 4.7GB capacity
Compliant with the +RW-alliance specifications
AZO recording layer
Highest level of recording stability
Compliant with the +RW alliance (double layer) or DVD-Forum (dual layer)
Superior archival life
Quantity is 10/pack
Maximum speed supported is 8x
Compliant with the +RW-alliance specifications
AZO recording layer
Highest level of recording stability
Compliant with the +RW alliance (double layer) or DVD-Forum (dual layer)
Superior archival life
Quantity is 10/pack
Maximum speed supported is 8x
Certifications
사양
속성 | 값 |
---|---|
Disk Type | DVD+R DL |
DVD Type | DVD+R DL |
Quantity | 10 |
Capacity | 8.5 GB |
Packaging | Spindle |
Maximum Speed Supported | 8X |