- RS 제품 번호:
- 756-8815
- 제조사 부품 번호:
- EA-PS 2342-10 B
- 제조업체:
- EA Elektro-Automatik
- RS 제품 번호:
- 756-8815
- 제조사 부품 번호:
- EA-PS 2342-10 B
- 제조업체:
- EA Elektro-Automatik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 332W with 3 channels. The output voltage rating for 2 main channels ranging between 0V to 42V with a current rating of 10A, another output has a voltage rating of 3V to 6V with a current rating of 4A. It switches off the output as soon as the 0 to 110% adjustable threshold of the nominal current is reached and protects the consumer from developing a defect due to overcurrent and thus prevents damage. The values of the adjustable outputs are displayed on a large 4-digit LED voltmeters and ammeters. It ensures galvanic separation of the outputs from the mains.
Features and Benefits
4-digit display for voltage and current
Chassis top and bottom closed
Convection or fan cooling
Fan cooling
Microprocessor controlled
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Chassis top and bottom closed
Convection or fan cooling
Fan cooling
Microprocessor controlled
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN60950
사양
속성 | 값 |
---|---|
Series | EA-PS 2000 B |
Model Number | EA-PS 2342-10 B |
Number of Outputs | 3 |
Output Voltage | 0 → 42 V, 0 → 6V |
Supply Voltage | 90 → 264V ac |
Output Current | 4 A, 10A |
Power Rating | 332W |
Number of Displays | 4 |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | 4 mm Safety Socket |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |