- RS 제품 번호:
- 250-1735
- 제조사 부품 번호:
- BG200XL
- 제조업체:
- Jack Sealey
- RS 제품 번호:
- 250-1735
- 제조사 부품 번호:
- BG200XL
- 제조업체:
- Jack Sealey
참조 문서
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- CN
제품 세부 사항
Jack Sealey Bench Grinder
The Jack Sealey 200mm bench grinder is fitted with a copper wound induction motor drive. It has a wheel bore size 16mm. The input power supply is rated at 230VAC.
Inclusions:
2 wheels, one fine and one coarse, safety eye shields, tool rests and spark guards
Type G-British 3-pin plug
Inclusions:
2 wheels, one fine and one coarse, safety eye shields, tool rests and spark guards
Type G-British 3-pin plug
Features and Benefits
Fitted with stone guards, adjustable eye shields and spark arrestors
Motor wattage is 600W
Plug type G British
Speed is 2850rpm
Two aluminous oxide grinding stones and coarse and fine
Motor wattage is 600W
Plug type G British
Speed is 2850rpm
Two aluminous oxide grinding stones and coarse and fine
Applications
Sharpening use
Workshop grinding
Workshop grinding
사양
속성 | 값 |
---|---|
Grinding Wheel Bore | 16mm |
Grinding Wheel Diameter | 200mm |
Speed | 3200rpm |
Voltage Rating | 230V |
Motor Wattage | 560W |
Plug Type | Type G - British |
Model Number | BG200XL |