Philips Lighting 53 W 840 neutral white Batten Light, 220 → 240 V Single Batten, 1 Lamp, 1.207 m Long, IP65
- RS 제품 번호:
- 245-7699
- 제조사 부품 번호:
- 911401855182
- 제조업체:
- Philips Lighting
- RS 제품 번호:
- 245-7699
- 제조사 부품 번호:
- 911401855182
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The Philips Lighting Ledinaire Waterproof WT065C range provides maximum performance and durability at great value, As an off-the-shelf LED luminaire solution for all your everyday needs, it can be deployed in a wide variety of locations.
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
IP65 [ Dust penetration protected, jetproof]
3 years of Warranty period
Ambient temperature range -25 to +40 °C
IP65 [ Dust penetration protected, jetproof]
3 years of Warranty period
사양
속성 | 값 |
---|---|
Batten Type | Single |
Type | Single Batten |
Length | 1.207 m |
Width | 71 mm |
Depth | 1.207 m |
Wattage | 53 W |
Number of Lamps | 1 |
Lamp Type | 840 neutral white |
Voltage Rating | 220 → 240 V |
Anti-corrosive | No |
IP Rating | IP65 |