Amphenol Communications Solutions, Airmax VS 6mm Pitch Power Backplane Connector, Male, Right Angle, 3 Column, 2 Row, 6
- RS 제품 번호:
- 182-2284
- 제조사 부품 번호:
- 10061289-001LF
- 제조업체:
- Amphenol Communications Solutions
단종
- RS 제품 번호:
- 182-2284
- 제조사 부품 번호:
- 10061289-001LF
- 제조업체:
- Amphenol Communications Solutions
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Modules with 6 differential pairs/column provide maximum linear signal density along card edge: 84.6 differential pairs per inch
An optional power wafer with up to 36A capacity can be integrated within a 6-pair module
Stainless steel organizer allows use of flat-rock tooling for connector installation
Halogen-free signal modules aid efforts to minimize the use of environmentally sensitive materials
Available power and guide modules complement signal connector offering
An optional power wafer with up to 36A capacity can be integrated within a 6-pair module
Stainless steel organizer allows use of flat-rock tooling for connector installation
Halogen-free signal modules aid efforts to minimize the use of environmentally sensitive materials
Available power and guide modules complement signal connector offering
AirMax® Power Connectors, Backplane Connectors, Power Header 2 x 3 LP.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Backplane Connector Type | Power |
Gender | Male |
Number of Contacts | 6 |
Number of Columns | 3 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Housing Material | Thermoplastic |
Pitch | 6mm |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Voltage Rating | 150 V dc |
Termination Method | Press Fit |
Series | Airmax VS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series Number | 10061289 |