Block 500VA Enclosed Autotransformer, 230V ac Primary, 110 V ac Secondary

  • RS 제품 번호 158-7328
  • 제조사 부품 번호 EJET500
  • 제조업체 Block
참조 문서
제정법과 컴플라이언스
해당 안됨
COO (Country of Origin): DE
제품 세부 사항

Step-Down Autotransformers, E-JET Series

The E-JET step-down autotransformers allow the adjustment and operation of 110 V appliances connected to 230 V mains.
Using autotransformers achieves an approx. 50% lower nominal rating compared to transformers with galvanically isolated windings.
To ensure the output voltage to earth is not greater that the nominal output voltage, the output voltage (monitored electronically) is only switched when the safety plug is correctly inserted in the mains socket.
Short-circuit protection by means of a fuse in the input circuitry
Insulator for housing with carrying handle
In accordance with VDE 0550 for protection class 1

사양
속성
Primary Voltage Rating 230V ac
Secondary Voltage Rating 110 V ac
Power Rating 500VA
Construction Enclosed
Termination Type Cable
Length 180mm
Width 126mm
Dimensions 180 x 126 x 192mm
Depth 192mm
Minimum Operating Frequency 50Hz
Maximum Operating Frequency 60Hz
Maximum Temperature +40°C
2 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
475,620.60
(exc. VAT)
수량
한(1)개당
1 - 4
₩475,620.60
5 - 9
₩468,961.80
10 - 24
₩462,977.25
25 - 49
₩462,101.50
50 +
₩461,222.65