- RS 제품 번호:
- 174-1587
- 제조사 부품 번호:
- AT06-12SA-SRGRY
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 03/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(2개가 1팩안에)
₩5,592.126
수량 | 한팩당 | 한팩당* |
2 - 24 | ₩5,592.126 | ₩11,182.527 |
26 - 48 | ₩5,467.933 | ₩10,937.591 |
50 + | ₩5,350.64 | ₩10,701.28 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 174-1587
- 제조사 부품 번호:
- AT06-12SA-SRGRY
- 제조업체:
- Amphenol Industrial
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Grey |
Termination Method | Crimp |
IP Rating | IP67 |
Height | 21mm |
Width | 45mm |
Housing Material | Thermoplastic |
Depth | 43.5mm |
Maximum Operating Temperature | +125°C |
Series Number | 06 |
Minimum Operating Temperature | -55°C |
Corded | Yes |