- RS 제품 번호:
- 123-8258
- 제조사 부품 번호:
- BM02B-CPTK-1A-TB
- 제조업체:
- JST
75 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1테이프안에)
₩2,735.691
수량 | 한팩당 | Per Tape* |
5 - 20 | ₩2,735.691 | ₩13,675.007 |
25 - 45 | ₩2,592.525 | ₩12,959.174 |
50 - 120 | ₩2,530.428 | ₩12,653.866 |
125 + | ₩2,489.031 | ₩12,441.704 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 123-8258
- 제조사 부품 번호:
- BM02B-CPTK-1A-TB
- 제조업체:
- JST
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Range
사양
속성 | 값 |
---|---|
Type | CPT Connector |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 3A |
Mounting Type | Through Hole |
Series | CPT |
Colour | Black |
Termination Method | Solder |
Height | 6.8mm |
Width | 10.5mm |
Housing Material | Glass Filled LCP |
Depth | 11.7mm |
Corded | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Material | Copper Alloy |