- RS 제품 번호:
- 162-1676
- 제조사 부품 번호:
- 2271279-2
- 제조업체:
- TE Connectivity
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 1000 미터가 들어있는 1트레이
₩82,096.616
Pack(s) | 한팩당 | 한팩당* |
1 - 4 | ₩82,096.616 | ₩82.795 |
5 - 9 | ₩78,800.332 | ₩79.345 |
10 + | ₩75,516.122 | ₩75.896 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 162-1676
- 제조사 부품 번호:
- 2271279-2
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
TE Connectivity (TE)s Micro Motor connectors are applicable to harsh industrial environments. TEs latest Micro Motor connection solutions include a 9 position encoder connector and a 4+2 power & brake connector. Combining Power and Brake into one connector allows a more compact and higher protection standard solution with enhanced vibration and shock resistance.
Power and Brake Combined in One Connector
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Gender | Female |
Accessory Type | Terminal Contact |
Size | 6.7 mm |
Current Rating | 1 A, 2 A, 5 A |
Voltage Rating | 10 V ac, 48 V dc, 380 V ac |
For Use With | Linear Motor, Other Motors, Servo Motor |
Minimum Wire Size mm² | 0.32mm² |
Maximum Wire Size mm² | 0.75mm² |