- RS 제품 번호:
- 235-5723
- 제조사 부품 번호:
- A0755
- 제조업체:
- Reldeen
단종
- RS 제품 번호:
- 235-5723
- 제조사 부품 번호:
- A0755
- 제조업체:
- Reldeen
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The Reldeen 100 Reldeen Virgin LDPE Aprons on a Roll Suitable for use in food preparation and handling areas for simple barrier protection. Made from 100% Virgin LDPE. 200 aprons per roll, 5 rolls per case. Suitable in food preparation and light handling areas.
It weighs 35mu
It is resistant to liquids
The material is low-density polythene
It is resistant to liquids
The material is low-density polythene
사양
속성 | 값 |
---|---|
Colour | Yellow |
Gender | Unisex |
Material Properties | Liquid Resistant |
Material | Polythene |
Waist Size | 69cm |
Length | 1.36m |