- RS 제품 번호:
- 755-3797
- 제조사 부품 번호:
- 2311161
- 제조업체:
- Fabreeka
- RS 제품 번호:
- 755-3797
- 제조사 부품 번호:
- 2311161
- 제조업체:
- Fabreeka
제정법과 컴플라이언스
제품 세부 사항
Fabcel Vibration Isolation Pads
High quality Neoprene* elastomer, moulded into scientifically designed vibration and shock isolation pads measuring 457 x 457mm. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.,*Fabcel 25 pads are nitrile rubber.
High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.
Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).
Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point
사양
속성 | 값 |
---|---|
Anti Vibration Pad Type | Anti-Vibration Isolation Pad |
Load Rating | 300psi |
Thickness | 13mm |
Size | 50 (Dia.) x 13mm |