- RS 제품 번호:
- 201-2355
- 제조사 부품 번호:
- SEM6420W
- 제조업체:
- FIBET
단종
- RS 제품 번호:
- 201-2355
- 제조사 부품 번호:
- SEM6420W
- 제조업체:
- FIBET
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
The FIBET 60 IRHD SEM type anti-vibration mount are low frequency elastomeric noise and vibration isolators for industrial equipment and machinery.
Isolating instrumentation
Small machinery
Electric engines
Small machinery
Electric engines
사양
속성 | 값 |
---|---|
Anti Vibration Mount Type | Pedestal Mount |
Thread Size | M6 |
Diameter | 36mm |
Foot Height | 20mm |
Overall Height | 20mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 4.5kg |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -25°C |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |