Analog Devices, 10-bit- ADC, 8-Pin SOIC
- RS 제품 번호:
- 523-8597
- 제조사 부품 번호:
- AD7418ARZ
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
본 제품군 열람하기
- RS 제품 번호:
- 523-8597
- 제조사 부품 번호:
- AD7418ARZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
사양
속성 | 값 |
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |