제조사부품번호
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated, 12 bit- ADC 100ksps, 24-Pin PDIP

RS 제품 번호:
192-3056
제조사 부품 번호:
MAX190BCNG+
제조업체:
Maxim Integrated
Maxim Integrated

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.


단종
RS 제품 번호:
192-3056
제조사 부품 번호:
MAX190BCNG+
제조업체:
Maxim Integrated
COO (Country of Origin):
US

제정법과 컴플라이언스

COO (Country of Origin):
US

제품 세부 사항

Analogue to Digital Converters 12 Bit, Maxim Integrated


Note


사양

속성
ArchitectureSAR
Number of ADCs1
Resolution12 bit
Sampling Rate100ksps
Input Signal TypeDifferential
Mounting TypeThrough Hole
Package TypePDIP
Pin Count24
Integral Nonlinearity Error±1LSB
Digital Interface TypeParallel, Serial (SPI/QSPI/Microwire)
Power Supply TypeDual, Single
Typical Single Supply Voltage5 V
Maximum Operating Temperature70 °C
Dimensions32.13 x 7.87 x 4.45mm
Minimum Operating Temperature0 °C
단종