RS PRO 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
- RS 제품 번호:
- 170-1185
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 Bag of 250 units)*
₩182,360.00
재고있음
- 추가로 2025년 11월 17일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 250 - 1000 | ₩729.44 | ₩182,548.00 |
| 1250 + | ₩658.00 | ₩164,312.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-1185
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Capacitance | 3300µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 (Dia.) x 26mm | |
| Height | 26mm | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
| Polarised | Polar | |
| Series | RS | |
| Tolerance | ±20% | |
| Ripple Current | 1.24A | |
| Dissipation Factor | 16% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Capacitance 3300µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 26mm | ||
Height 26mm | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Polarised Polar | ||
Series RS | ||
Tolerance ±20% | ||
Ripple Current 1.24A | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- RS PRO 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860010378023
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020378023
- Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLH3300MEFC16X25
- Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLJ3300M16X25
- Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25PK3300MEFC16X25
- Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF3300M16X31.5
- Vishay 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL203855332E3