Festo Set Nut, Wrought Aluminium Construction, 20.9g Weight - MS6-WRS
Looking for a pneumatic fastener that's hard to crack? Try this set nut from Festo. Use it together with a plug socket to securely attach essential devices, such as solenoid valves, in your setup. This firm fix helps to keep your industrial air preparation network up to scratch, so you can rest assured of maximum system reliability and uptime. The nut's rugged wrought aluminium construction means it resists wear and impact, so it's suitable for use in harsh settings. For versatility, this fastener is compatible with various instruments from the MS range of industrial air preparation service units.
Features & Benefits
• Light weight of 20.9g puts minimal dragging strain on your pneumatic circuit • Wide medium temperature range between -10°C and +60°C, so it's compatible with hot air • Corrosion-resistant metal ensures a long service life, even in humid settings
Applications
• Mining and minerals processing • Lifting and hoisting equipment • Warehouses and packaging facilities • Food and beverage industries
What type of nut is this?
This is a hex nut with six sides that make it a cinch to turn with a simple spanner for quick and easy installation or removal.