- RS 제품 번호:
- 175-4509
- 제조사 부품 번호:
- EV-16-4
- 제조업체:
- Festo
- RS 제품 번호:
- 175-4509
- 제조사 부품 번호:
- EV-16-4
- 제조업체:
- Festo
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Single Acting Clamping Module, 4mm Stroke, M3 - EV-16-4
Choose this Festo clamping module for repetitive production operations. It's mounted to an air-actuated cylinder and offers high levels of reliability and efficiency in automated systems. A die-cast aluminium housing makes this component strong and able to withstand temperatures of up to +40°C. Aluminium is also lightweight and the module weighs just 15g, providing versatility and easy handling. This component has a clamping surface of 16mm and a one-directional stroke of 4mm.
Can be installed in any position
Supplied with pre-drilled through holes for easy mounting
Corrosion-resistant for an extended service life in harsh conditions
Supplied with pre-drilled through holes for easy mounting
Corrosion-resistant for an extended service life in harsh conditions
Applications
Power tools
Sensing and placing production lines
Material handling and packaging
Sensing and placing production lines
Material handling and packaging
How do you mount a pressure plate onto this clamp?
A pressure plate is easily snap-fitted into the diaphragm of this clamping module by applying gentle pressure together with a twisting movement.
How does this clamp work?
This clamp uses a rubber diaphragm, which responds to an increase in air pressure by flexing. This then exerts force on the attached pressure plate, while the diaphragm is kept in place by a light-duty return spring.
사양
속성 | 값 |
---|---|
Accessory Type | Clamping Piece |
Series | EV |
Product Type | Clamping Module |