- RS 제품 번호:
- 730-2943
- 제조업체:
- RS PRO
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩62,574.197
수량 | 한팩당 |
1 - 4 | ₩62,574.197 |
5 + | ₩51,498.614 |
- RS 제품 번호:
- 730-2943
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Sheets, Pads and Frames
Polyester Air Filter Pads: A wadding made of 100% hollow spiral crimped polyester fibres. This air filter media is thermally bonded by means of bicomponent fibres and calibrated to a certain thickness. It is available in four common sizes panel filter sizes:,730-2918; 20x16x2in.,730-2912; 20x20x2in.,730-2921; 24x24x2in.,730-2924; 25x20x2in.,Polyester Filter Sheet: A wadding made of 100% hollow spiral crimped polyester fibres. This air filter media is thermally bonded by means of bicomponent fibres and calibrated to a certain thickness. DIN 53438 flammability. This sheet is 2.5m x 2m and 50mm thick and can be cut to size as required.,Service frames: these hold filter pads of the same size with a "W" type wire retainer.
Features and Benefits:
Polyester media
G4 grade
Spiral crimped polyester fibres
Thermally bonded
Available in varying sizes
Frames sold separately (7302930, 7302934, 7302943, 7302946)
G4 grade
Spiral crimped polyester fibres
Thermally bonded
Available in varying sizes
Frames sold separately (7302930, 7302934, 7302943, 7302946)
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
사양
속성 | 값 |
---|---|
Filter Type | Blower Filter |
Actual Dimensions | 594 x 594 x 45mm |