- RS 제품 번호:
- 187-8435
- 제조사 부품 번호:
- 2909563
- 제조업체:
- Phoenix Contact
- RS 제품 번호:
- 187-8435
- 제조사 부품 번호:
- 2909563
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Hybrid motor starter as an alternative to a conventional contactor circuit. Starts 3∼ AC motors up to 3 A and offers motor protection. Possible supply and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter:
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Forward running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter:
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
사양
속성 | 값 |
---|---|
Range | Contactron |
Current Rating | 3 A |
Mounting Type | DIN Rail |
Series | ELR H3-I-PT- 24DC/500AC-3-P |