ON Semiconductor FMS6406CSX, Video Filter, Video Filter, 5th Order, 8-Pin SOIC

  • RS 제품 번호 178-4706
  • 제조사 부품 번호 FMS6406CSX
  • 제조업체 ON Semiconductor
참조 문서
제정법과 컴플라이언스
ROHS 준수
제품 세부 사항

Video Filter Drivers, Fairchild Semiconductor

사양
속성
Filter Type Video Filter
Maximum Order 5th
Power Supply Type Single
Typical Single Supply Voltage 5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.9 x 1.45mm
Height 1.45mm
Maximum Operating Temperature +70 °C
Width 3.9mm
Minimum Operating Temperature 0 °C
Length 4.9mm
Operating Temperature Range 0 → +70 °C
단종