ON Semiconductor FMS6363ACSX, Active Filter, 7th Order Switched Capacitor 32MHz, 8-Pin SOIC

  • RS 제품 번호 166-2061
  • 제조사 부품 번호 FMS6363ACSX
  • 제조업체 ON Semiconductor
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): MY
제품 세부 사항

Filter ICs, Fairchild Semiconductor

사양
속성
Maximum Order 7th
Architecture Switched Capacitor
Cut-off Frequency 32MHz
Power Supply Type Single
Typical Single Supply Voltage 3.3 → 5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Width 4mm
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Length 5mm
단종