- RS 제품 번호:
- 181-2191
- 제조사 부품 번호:
- 82 334 5-AIG-1/30 RPM
- 제조업체:
- Crouzet
- RS 제품 번호:
- 181-2191
- 제조사 부품 번호:
- 82 334 5-AIG-1/30 RPM
- 제조업체:
- Crouzet
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
These geared motors have a non-return system to prevent problems occurring when stopping.
사양
속성 | 값 |
---|---|
Power Rating | 3 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V ac |
Output Speed | 1/30 rpm |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 55.5mm |
Length | 41.65mm |
Rotation | Clockwise |
Maximum Output Torque | 0.5 Nm |
Dimensions | 41.65 x 55.5 x 65.9 mm |
Depth | 65.9mm |