- RS 제품 번호:
- 202-0417
- 제조사 부품 번호:
- 55512
- 제조업체:
- Verbatim
단종
- RS 제품 번호:
- 202-0417
- 제조사 부품 번호:
- 55512
- 제조업체:
- Verbatim
참조 문서
제정법과 컴플라이언스
제품 세부 사항
The Verbatim 3d printer filament made up of high performance thermoplastic polyester elastomer (TPE) material which offers excellent low temperature properties and a high level of hardness stability across a wide temperature range. It is available in white colour with 2.85 mm diameter.
It has high flexibility
Resistant to oil, grease, abrasion and solvents
It has a good shape retention with good weather resistance
It is used for flexible items such as brackets, insoles for shoes, hoses, bracelets, insulation, balls, wheels etc
Resistant to oil, grease, abrasion and solvents
It has a good shape retention with good weather resistance
It is used for flexible items such as brackets, insoles for shoes, hoses, bracelets, insulation, balls, wheels etc
사양
속성 | 값 |
---|---|
Material Type | Special Materials |
Printing Technology | FDM |
Machine Specific | No |
Colour | White |
For Use With | 3D Printers |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | TPE |