- RS 제품 번호:
- 202-0396
- 제조사 부품 번호:
- 55061
- 제조업체:
- Verbatim
- RS 제품 번호:
- 202-0396
- 제조사 부품 번호:
- 55061
- 제조업체:
- Verbatim
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- NL
제품 세부 사항
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in red colour with 2.85 mm diameter.
It has excellent flexibility
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
사양
속성 | 값 |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | Red |
For Use With | 3D Printers |
Weight | 1kg |
Diameter | 2.85mm |
Printing Material | PET-G |