What is 5G
Power Management ICs
Feature Power Management ICs
SMPS Controller NCP1014ST100T3
Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply. -Maximum Input Voltage 10 V -3 + Tab-Pin -SOT-223
Voltage Reference ADR421BRZ-RE
-SOIC -Initial Accuracy ±0.04 % -Output Voltage 2.499 → 2.501 V
DC-DC Converter LTM4644EY#PBF
Providing non-isolated dual and multiple outputs. -Maximum Output Current 4A -Maximum Switching Frequency 1 MHz
AC-DC Converter AD736AQ
Providing accurate measurement of the true RMS level of complex AC or DC signals. -Maximum Input Voltage 0.2 V -Maximum Output Current 2mA -8-Pin, CDIP
RF Connectors
Feature RF Connectors
RF Adapter R125720000W
MIL-C-39012 and BS 9210 N006 standards for high performance RF applications.
SHV Connector R317072000
-Cable Type: KX15, RG141, RG58 -Cable Mount, crimp termination -Straight 2GHz 50Ω
RJ45 Connector PX0833
Buccaneer Series, Female, Panel Mount, 1 port, 8 ways, Cat5e, Cat6at, Shielded, IP68
RJ45 Connector TM21P-88P(21)
TM21P series, Male, Cable Mount, 1 port, Plug connector, Straight, Cat5e, STP, 8P8C
RF Modules
Feature RF Modules
Bluetooth Dongle BLED112-V1
Included with this smart Bluetooth dongle is a free development kit that provides you great information on how to produce your own LE applic
Bluetooth Chip RN42-I/RM
It is a small form factor, low power and simple to integrate solution for adding Bluetooth communications into designs
主なブランド
Passive Filters
Feature LC Filters
主なブランド
5G is here but the challenges are just beginning
This article reviews some of these factors and looks at how operators are adapting their roll-out plans to balance their investments against 5G revenue streams.
Exploring the future of 5G in manufacturing
Digital Catapult has launched research into the impact of 5G on the UK’s manufacturing sector, uncovering the potential of 5G technology for industry and setting out recommendations for 5G to tackle connectivity challenges.