최근 검색 기록

    Specialist Drill Bits

    Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.

    Step Drill Bits

    Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.

    Tile Drill Bits

    Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.

    Saw Drill Bits

    Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.

    Glass Drill Bits

    Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.

    Cone Cutters

    Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.

    RS has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.

    검색 필터링
    정렬 기준
    1 / 1
    페이지 당 결과 수
    자주 검색되는 단어들