IC Test Clips

In-circuit (IC) test clips are a key tool in the electronics industry. They ensure a secure positive connection to all chip leads and enable handsfree testing. IC test clips are used for production testing, quality control inspection and field service.  


How do IC test clips work?


IC test clips are designed with steel hinge pins and robust polyester bodies. Most IC test clips are available with upper contacts to attach wiring and lower contacts for your chosen IC. The clips make in-circuit testing safer by allowing easy access to IC leads whilst avoiding any risk of valuable chips shorting out. 


Types of IC test clips


IC test clips can be nail-head or "headless" leads to suit different applications. All IC test clips are designed with heavy duty compression springs for positive contact pressure with contact barriers. This helps prevent accidental shorts. They come with different numbers of pins suitable for pin receptacles, wire-wrap or jumper leads. IC test clips are available in various contact platings, including nickel and silver. Gold plating is most widely used due to its reliable and noise-free connection.


...
Read more Read less

검색 필터링

총 11개 제품 중 1번째-11번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Ways Row Spacing Contact Material Contact Plating Current Rating Package Style Body Material Maximum Operating Temperature Minimum Operating Temperature
RS 제품 번호 632-8893
제조사 부품 번호HP-2-10
제조사Sunhayato
₩196,464.05
Each
수량
10 0.8mm - - - - - - -
RS 제품 번호 631-2595
제조사 부품 번호FP-7L-02
제조사Sunhayato
₩92,480.75
Each
수량
2 0.5mm - - - - - - -
RS 제품 번호 842-0547
제조사 부품 번호923700
제조사3M
₩35,185.00
Each
수량
16 - - Nickel, Silver - DIP - - -
RS 제품 번호 468-399
제조사 부품 번호IC 34
제조사3M
₩40,889.00
Each
수량
34 0.1in Nickel Silver Alloy - 1A - Glass Fibre Reinforced PET - -
RS 제품 번호 411-6193
제조사 부품 번호FP-7L-10
제조사Sunhayato
₩462,315.40
Each
수량
20 0.5 → 1.27mm Stainless Steel - - - - - -
RS 제품 번호 468-406
제조사 부품 번호IC40
제조사3M
₩45,466.15
Each
수량
40 0.1in Nickel Silver Alloy - 1A - Glass Fibre Reinforced PET - -
신제품
RS 제품 번호 221-8249
제조사 부품 번호5250
제조사Pomona
₩23,146.15
Each
수량
8 0.36in - Gold - SOIC - - -
RS 제품 번호 842-0623
제조사 부품 번호923660-28
제조사3M
₩53,023.95
Each (In a Pack of 10)
수량
28 - - Gold - SOIC - - -
RS 제품 번호 842-0629
제조사 부품 번호923739-14
제조사3M
₩43,117.90
Each (In a Pack of 25)
수량
14 - - Gold - DIP - - -
신제품
RS 제품 번호 221-8252
제조사 부품 번호5515A
제조사Pomona
₩656,581.55
Each
수량
- 1.27mm Beryllium Copper, Phosphor Bronze Gold 1A - - - -
RS 제품 번호 401-7664
제조사 부품 번호FP-7-10
제조사Sunhayato
₩416,052.55
Each
수량
10 0.5mm Copper, Stainless Steel Gold - QFP, SOP - +50°C 0°C