Data Loggers

A data logger is a compact, battery powered device equipped with an internal microprocessor, data storage and one or more sensors. They can be deployed in a variety of environments to record measurements at set intervals. The devices automatically monitor and record environmental parameters over time, allowing conditions to be measured, documented, analysed and validated. The data logger contains a sensor to receive the information and a computer chip to store it. Then the information stored in the data logger is transferred to a computer for analysis. Depending on the particular data logger, measurements can include air temperature, relative humidity, AC/DC current and voltage, differential pressure, time-of-use (lights, motors, etc.), light intensity, water temperature, water level, dissolved oxygen, soil moisture, rainfall, wind speed and direction, leaf wetness, pulse signals, room occupancy, plug load, and many more.Why would you use a data logger? Data logging is the collection of data over a period of time, and is something often used in scientific experiments. Data logging systems typically monitor a process using sensors linked to a computer. Most data logging can be done automatically under computer control. Sensors have an important role in the data logging process. All physical properties can be measured with sensors such as light, heat, sound, pressure, acidity and humidity.The sensors send signals to an interface box, which is linked to a computer. The interface box converts analogue signals to digital signals that the computer can understand.The computer controlling the process will take readings at regular intervals. The time interval for data logging is the time between readings. The logging period is the total length of time over which readings are taken.The readings are stored in tables and can be displayed in graphs or passed to an application for analysis.Sometimes it is necessary to record data 'out in the field'. This is called remote data logging. Readings are stored and brought back to a computer where they are downloaded and analysed. The equipment in these situations needs to be very robust. For example equipment used to monitor water levels would have to be waterproof and equipment working in a satellite would have to be able to withstand vibration during launch and recovery. How do you use a Data Logger?● Download and install software on mobile device or laptop● Connect to data logger and launch parameters● Place in location and record data for desired period of time● Reconnect to data logger via mobile device or laptop● Download data file and readout with analysis software

...
Read more Read less

검색 필터링

총 20개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Measurement Parameters Number of Input Channels Sensor Type Interface Type Maximum Temperature Measurement Maximum Voltage Measurement Best Temperature Measurement Accuracy Temperature Measurement Resolution Power Source Maximum Humidity Measurement IP Rating Minimum Operating Temperature Maximum Operating Temperature Best Humidity Measurement Accuracy
RS 제품 번호 910-6817
제조사RS PRO
₩1,004,255.85
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 910-6826
제조사RS PRO
₩1,058,440.75
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 179-9535
제조사RS PRO
₩50,494.35
Each
수량
Temperature - Temperature USB +80 °C, +176 °F - ±1 °C - Battery - IP67 -35°C +80°C -
RS 제품 번호 123-2235
제조사RS PRO
₩334,423.35
Each
수량
Temperature 4 B, C, E, J, K, L, N, R, S, T, U USB +400 (T) °C, +600 (U) °C, +752 (T) °F, +760 (E) °C, +900 (L) °C, +999.9 (J) °C, +1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) °F, +3200 (C) °F - ±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) % 0.1 °C, 0.1 °F Battery - - 0°C +50°C -
RS 제품 번호 172-0568
제조사RS PRO
₩217,750.20
Each
수량
Humidity, Temperature 1 Humidity, Temperature Wi-Fi +80 °C - ±0.2 °C - Battery 100%RH IP67 -30°C +80°C ±1.8 RH %
RS 제품 번호 146-9099
제조사RS PRO
₩390,104.00
Each
수량
Humidity, Temperature 1 - Bluetooth +80 °C - ±1 °C, ±1.8 °F - Battery 100%RH - - - ±3 %RH
RS 제품 번호 179-9536
제조사RS PRO
₩61,645.05
Each
수량
Humidity, Temperature - Humidity, Temperature USB +80 °C, +176 °F - ±1 °C 0.5°C Battery 100%RH IP67 -35°C +80°C ±3.5 %RH
RS 제품 번호 172-0566
제조사RS PRO
₩186,827.70
Each
수량
Humidity, Temperature 1 Humidity, Temperature Wi-Fi +80 °C - ±0.3 °C - Battery 100%RH IP67 -30°C +80°C ±2 RH %
RS 제품 번호 123-2231
제조사RS PRO
₩308,005.15
Each
수량
Humidity, Temperature 1 Capacitive, Semiconductor RS232 +60 °C, +140 °F - ±0.8 °C, ±1.5 °F 0.1 °C, 0.1 °F Battery 95%RH - 0°C +60°C ±3 %RH
RS 제품 번호 172-0560
제조사RS PRO
₩168,283.50
Each
수량
Temperature 1 Temperature Wi-Fi +60 °C - ±0.15 °C - Battery - IP67 -20°C +60°C -
RS 제품 번호 123-2234
제조사RS PRO
₩414,928.80
Each
수량
Humidity, Temperature 2 Probe RS232, USB +60 °C, +140 °F - ±0.5 °C, ±0.9 °F 0.1 °C, 0.1 °F Battery 95%RH - 0°C +60°C ±3 %RH
RS 제품 번호 172-0571
제조사RS PRO
₩217,954.80
Each
수량
Temperature 2 Thermistor Wi-Fi +125 °C - ±0.8 °C - Battery - IP67 -40°C +125°C -
RS 제품 번호 146-9089
제조사RS PRO
₩92,607.85
Each
수량
Humidity, Temperature 1 - Windows 98/2000/XP/Vista/7 +70 °C, +158 °F - ±0.5 °C - Battery 100%RH - - - ±3.5 %RH
RS 제품 번호 146-9091
제조사RS PRO
₩82,615.00
Each
수량
Humidity, Temperature 1 - - +70 °C, +158 °F - ±1 °C - Battery 100%RH - - - ±3.5 %RH
RS 제품 번호 910-6829
제조사RS PRO
₩2,389,191.70
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 172-0562
제조사RS PRO
₩181,458.50
Each
수량
Temperature 1 External Thermistor Wi-Fi +125 °C - ±0.8 °C - Battery - IP67 -40°C +125°C -
RS 제품 번호 155-8900
제조사RS PRO
₩78,436.20
Each
수량
Humidity, Temperature - Capacitive, Thermistor Bluetooth +60 °C - ±0.5 °C 0.1°C Battery 100%RH - 0°C +50°C ±3 %RH
RS 제품 번호 172-0564
제조사RS PRO
₩231,985.40
Each
수량
Temperature 1 External Thermistor Wi-Fi +125 °C - ±0.2 °C - Battery - IP67 -40°C +125°C -
RS 제품 번호 172-0558
제조사RS PRO
₩135,637.40
Each
수량
Temperature 1 Temperature Wi-Fi +60 °C - ±0.5 °C - Battery - IP67 -20°C +60°C -
RS 제품 번호 179-9537
제조사RS PRO
₩55,987.55
Each
수량
Voltage - - USB - 30V dc - - Battery - - -35°C +80°C -