Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

2 / 177
  • RS 제품 번호 323-628
  • 제조사 부품 번호 CA10.A221/GBA001.*FT
개당
₩18,273.60
  • RS 제품 번호 246-444
  • 제조사 부품 번호 186188 C22-WRK3-K11-P65
개당
₩128,167.12
  • RS 제품 번호 176-0914
개당가격(2개가 1봉지안에)
₩6,140.08
  • RS 제품 번호 327-838
  • 제조사 부품 번호 454480/2/MK
개당
₩30,625.20
  • RS 제품 번호 180-6974
  • 제조사 부품 번호 SRF113-Z
개당가격(25개가 1봉지안에)
₩9,343.60
  • RS 제품 번호 271-5810
  • 제조사 부품 번호 076075 T3-4-8213/E
개당
₩153,370.40
  • RS 제품 번호 271-5390
  • 제조사 부품 번호 207284 T5-4-8344/I5/SVB-SW
개당
₩721,824.12
  • RS 제품 번호 271-4121
  • 제조사 부품 번호 009246 T0-1-15362/E
개당
₩48,218.24
  • RS 제품 번호 271-5140
  • 제조사 부품 번호 097073 T5-2-1/V/SVB
개당
₩368,912.40
  • RS 제품 번호 271-4603
  • 제조사 부품 번호 014375 T3-3-15680/EA/SVB-SW
개당
₩169,820.40
  • RS 제품 번호 265-7672
개당
₩59,934.40
  • RS 제품 번호 273-6469
  • 제조사 부품 번호 199898 P1-40/EA/SVB-SW
개당
₩181,574.16
  • RS 제품 번호 271-4652
  • 제조사 부품 번호 015127 T0-3-15453/E
개당
₩71,554.68
Better World
  • RS 제품 번호 211-8367
  • 제조사 부품 번호 K1B006T
개당
₩40,758.40
  • RS 제품 번호 240-8960
  • 제조사 부품 번호 3-1437624-2
개당가격(25개가 1박스안에)
₩6,245.36
Better World
  • RS 제품 번호 212-4738
  • 제조사 부품 번호 K1F013N
개당
₩60,861.24
Better World
  • RS 제품 번호 179-9427
  • 제조사 부품 번호 K2E003W
개당
₩60,385.60
  • RS 제품 번호 271-5405
  • 제조사 부품 번호 207414 T5-4-15682/EA/SVB-SW
개당
₩572,155.44
  • RS 제품 번호 655-3235
  • 제조사 부품 번호 BCK1002
개당
₩7,557.60
  • RS 제품 번호 271-6147
  • 제조사 부품 번호 096127 T5-4-15164/EA/SVB
개당
₩572,155.44
페이지 당 결과 수