Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

검색 필터링

총 150개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS 제품 번호 708-2958
제조사 부품 번호MP0037
제조사Bulgin
₩19,026.25
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount, Screw Mount No 19.2 (Dia.)mm 19.2mm 1 A @ 50 V ac - - IP68 Silver 50V ac/dc Round Screw
RS 제품 번호 708-2955
제조사 부품 번호MP0037/3
제조사Bulgin
₩24,922.45
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 1 A @ 50 V ac - - IP68 Silver 50V ac/dc Round Screw
RS 제품 번호 708-2961
제조사 부품 번호MP0038/3
제조사Bulgin
₩34,444.10
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount No 25.8 (Dia.)mm 25.8mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS 제품 번호 708-2936
제조사 부품 번호MP0027
제조사Bulgin
₩42,566.10
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount No 25.8 (Dia.)mm 25.8mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS 제품 번호 861-0374
제조사 부품 번호MP0045/1E1GN012
제조사Bulgin
₩32,016.80
Each
수량
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 3 A Green - - Silver 50V Plunger Solder
RS 제품 번호 708-3009
제조사 부품 번호MPI001/TERM/D1
제조사Bulgin
₩38,047.85
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red/Green - IP66 Silver 24V dc Flat Screw
RS 제품 번호 729-5261
제조사 부품 번호MPI002/FL/RD/12
제조사Bulgin
₩55,226.50
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red - IP66 Silver - Flat Through Hole
RS 제품 번호 729-5454
제조사 부품 번호MPI002/RP/BL/12
제조사Bulgin
₩40,799.10
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Blue - IP66 Silver 24V dc Flat Solder
RS 제품 번호 708-3074
제조사 부품 번호MPI002/TERM/RD
제조사Bulgin
₩32,391.90
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS 제품 번호 708-2949
제조사 부품 번호MP0031/3
제조사Bulgin
₩45,095.70
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS 제품 번호 708-3059
제조사 부품 번호MPI002/28/D5
제조사Bulgin
₩31,475.85
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green/Blue - IP66 Silver 24V dc Flat Solder
RS 제품 번호 861-0368
제조사 부품 번호MP0045/3E0NN000
제조사Bulgin
₩22,498.25
Each
수량
Latching Double Pole Double Throw (DPDT) Panel Mount No 16.2 (Dia.)mm 16.2mm 3 A - - - - 50V Plunger Solder
RS 제품 번호 841-9042
제조사 부품 번호MP0045/1D0NN000
제조사Bulgin
₩24,877.50
Each
수량
Momentary DP CO Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP66, IP68 Chrome 250V Flat Solder Tag
RS 제품 번호 708-2942
제조사 부품 번호MP0031
제조사Bulgin
₩27,834.90
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS 제품 번호 708-2977
제조사 부품 번호MPI001/28/GN
제조사Bulgin
₩30,389.30
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS 제품 번호 708-2964
제조사 부품 번호MP0038
제조사Bulgin
₩31,835.45
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount No 25.8 (Dia.)mm 25.8mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS 제품 번호 204-8002
제조사 부품 번호MP0013
제조사Bulgin
₩20,729.70
Each (In a Box of 50)
수량
Momentary SPST Panel Mount - 22mm - - - - IP40 - 50V - -
RS 제품 번호 729-5485
제조사 부품 번호MPI002/FL/RD
제조사Bulgin
₩53,310.70
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red - IP66 Silver 24V dc Flat Through Hole
RS 제품 번호 708-3065
제조사 부품 번호MPI002/TERM/GN
제조사Bulgin
₩36,291.70
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green - IP40 Silver 24V dc Round Screw
RS 제품 번호 127-8502
제조사 부품 번호MMP0120/SSSP
제조사Bulgin
₩21,689.15
Each
수량
Momentary Single Pole Single Throw (SPST) Panel Mount No - 12mm 2 A - - IP67 Silver 36V dc Round Solder Lug