Voltage Regulators

Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

Types of voltage regulator

  • Buck-Boost Switching Regulator
  • Charge Pump
  • Linear Voltage Regulator
  • LDO (Low Dropout) Voltage Regulator

Where are voltage regulators used?

Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.


...
Read more Read less

검색 필터링

총 607개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Regulator Function Maximum Output Current Regulator Type Number of Outputs Line Regulation Accuracy Load Regulation Mounting Type Polarity Package Type Quiescent Current Pin Count Reference Voltage Output Type
RS 제품 번호 858-0835
제조사 부품 번호LT1084CT#PBF
제조사Analog Devices
₩15,469.00
Each
수량
- 5A Low Noise LDO 1 0.015 % - 0.1 % Through Hole Positive TO-220 - 3 - Adjustable
RS 제품 번호 884-2552
제조사 부품 번호LT1033CT#PBF
제조사Analog Devices
₩10,375.70
Each (In a Pack of 2)
수량
- 3A Linear Voltage 1 0.05 %/V ±1% 1.5 % Through Hole Negative TO-220 - 3 -1.25V Adjustable
RS 제품 번호 779-9628
제조사 부품 번호LT317AT#PBF
제조사Analog Devices
₩7,340.80
Each (In a Pack of 2)
수량
- 1.5A Linear Voltage 1 0.02 %/V - 0.5 % Through Hole Positive TO-220 - 3 1.25V Adjustable
RS 제품 번호 545-4884
제조사 부품 번호LT1085CT#PBF
제조사Analog Devices
₩12,900.65
Each
수량
- 3A Low Dropout Voltage 1 0.2 % - 0.3 % Through Hole Positive TO-220 - 3 1.262V Adjustable
RS 제품 번호 742-7691
제조사 부품 번호ADP150AUJZ-3.3-R7
제조사Analog Devices
₩1,506.60
Each (In a Pack of 5)
수량
- 150mA Low Dropout Voltage 1 0.05 %/V -2.5 → 1.5% 0.008 %/mA Surface Mount Positive TSOT 0.01mA 5 - Fixed
RS 제품 번호 912-9589
제조사 부품 번호ADP150AUJZ-3.3-R7
제조사Analog Devices
₩717.65
Each (On a Reel of 3000)
수량
- 150mA Linear Voltage 1 0.05 %/V -2.5 → 1.5% 0.008 %/mA Surface Mount Positive TSOT 0.01mA 5 - Fixed
RS 제품 번호 779-9038
제조사 부품 번호LT1084IT#PBF
제조사Analog Devices
₩17,989.30
Each
수량
- 5A Low Dropout Voltage 1 0.5 % - 0.4 % Through Hole Positive TO-220 10mA 3 1.25V Adjustable
RS 제품 번호 779-9619
제조사 부품 번호LT337AT#PBF
제조사Analog Devices
₩7,340.80
Each (In a Pack of 2)
수량
- 1.5A Linear Voltage 1 0.03 %/V - 1 % Through Hole Negative TO-220 - 3 -1.25V Adjustable
RS 제품 번호 779-9423
제조사 부품 번호LT1763CS8-5#PBF
제조사Analog Devices
₩7,046.30
Each (In a Pack of 2)
수량
- 500mA Low Dropout Voltage 1 5 mV - 50 mV Surface Mount Positive SOIC 30µA 8 - Fixed
RS 제품 번호 858-0838
제조사 부품 번호LT1084CT-12#PBF
제조사Analog Devices
₩15,469.00
Each
수량
- 5A Low Noise LDO 1 25 mV - 72 mV Through Hole Positive TO-220 10mA 3 - Fixed
RS 제품 번호 761-8611
제조사 부품 번호LT3080EDD#PBF
제조사Analog Devices
₩6,914.55
Each
수량
- 1.1A Low Dropout Voltage 1 0.003 mV/V 1% 1.3 mV Surface Mount Positive DFN 1mA 8 - Adjustable
RS 제품 번호 506-3804
제조사 부품 번호LT1764EQ#PBF
제조사Analog Devices
₩11,113.50
Each
수량
- 3A Low Dropout Voltage 1 10 mV - 5 mV Surface Mount Positive D2PAK 1mA 6 1.21V Adjustable
RS 제품 번호 545-6408
제조사 부품 번호LT1584CT#PBF
제조사Analog Devices
₩18,948.75
Each
수량
- 7A Low Dropout Voltage 1 - - - Through Hole Positive TO-220 8mA 3 1.25V Adjustable
RS 제품 번호 779-8981
제조사 부품 번호LT1070CT#PBF
제조사Analog Devices
₩18,300.85
Each
수량
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 5A Buck Boost Switching 1 0.03 %/V - - Through Hole - TO-220 - 5 - -
RS 제품 번호 145-1189
제조사 부품 번호LT1584CT#PBF
제조사Analog Devices
₩14,015.10
Each (In a Tube of 50)
수량
- 7A Low Dropout Voltage 1 - - - Through Hole Positive TO-220 8mA 3 1.25V Adjustable
RS 제품 번호 545-5736
제조사 부품 번호LT1085CT-12#PBF
제조사Analog Devices
₩12,280.65
Each
수량
- 3A Low Dropout Voltage 1 0.015 % ±1% 0.1 % Through Hole Positive TO-220 5mA 3 - Fixed
RS 제품 번호 545-5720
제조사 부품 번호LT1085CT-5#PBF
제조사Analog Devices
₩11,922.60
Each
수량
- 3A Low Dropout Voltage 1 0.015 % ±1% 0.1 % Through Hole Positive TO-220 5mA 3 - Fixed
RS 제품 번호 851-4601
제조사 부품 번호LT3015IQ#PBF
제조사Analog Devices
₩11,598.65
Each (In a Pack of 2)
수량
- 1.5A Low Dropout Voltage 1 6 mV - 9 mV Surface Mount Negative D2PAK 1.1mA 5 -1.22V Adjustable
RS 제품 번호 761-8150
제조사 부품 번호LT1175IS8-5#PBF
제조사Analog Devices
₩12,772.00
Each
수량
- 500mA Low Dropout Voltage 1 0.015 %/V 2.5% 0.35 % Surface Mount Negative SOIC 0.045mA 8 - Fixed
RS 제품 번호 786-9755
제조사 부품 번호LTC1046CS8#PBF
제조사Analog Devices
₩9,763.45
Each
수량
- 50mA Charge Pump - - - - Surface Mount - SOIC - 8 - -