DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS 제품 번호 740-5225
제조사 부품 번호NJM2360M
제조사New Japan Radio
₩2,242.85
Each (In a Pack of 5)
수량
- - - - - 1.5A Step Down, Step Up 1 - Surface Mount DMP 8 +85 °C -40 °C
RS 제품 번호 178-2412
제조사 부품 번호NJM2340RB1-TE1
제조사New Japan Radio
₩885.05
Each (On a Reel of 2000)
수량
- - - - - - Step Down 1 - Surface Mount TVSP 8 +85 °C -40 °C
RS 제품 번호 178-2380
제조사 부품 번호NJM2374AM
제조사New Japan Radio
₩1,601.15
Each (In a Tube of 100)
수량
- - 2.5 V 40 V - 1.5A Inverting, Non-Inverting, Step Down, Step Up 1 - Surface Mount DMP 8 +85 °C -40 °C