최근 검색 기록

    Flash Memory

    Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.

    Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory, which flash memory erases chunks or blocks of memory at a time. Flash memory does have a limited life in terms of the number of write cycles and tends to be used for programmed storage that is infrequently changed.

    The memory size of a flash device refers to the capacity for data storage. This is often given in Mbit or MB.

    You can learn more in our comprehensive guide to flash memory.

    How does flash memory work?

    Flash memory ICs work by retaining small parts of electricity between its transistors, allowing information to be stored with or without power. Flash stores data even when the power is switched off. Unlike RAM which loses data when the power is switched off.

    What is flash memory used for?

    Flash memory ICs are used in digital cameras, smartphones, computers, solid-state drives (SSD) and video game consoles. Flash memory is also found in scientific, medical and industrial applications.

    What is the difference between NOR flash and NAND flash?

    NOR

    • NOR flash memory provides a faster speed as possessing random access capabilities, a good choice for mobile devices as it is suitable to store large quantities of code.
    • The erase and write function is slower than NAND.
    • Hosts a larger memory cell size than NAND.
    • Limiting scaling capabilities make bit density achievable.

    NAND

    • Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed.
    • NAND flash memory is a popular choice for those needing a flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower.
    • Quickly re-write data, over and over again.
    • Stores a large quantity of data and commonly used for USB sticks, smartphones and cameras.
    4 / 7
    139 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Microchip
    모두 제거

    Alliance Memory (42)

    Cypress Semiconductor (2)

    Infineon (235)

    Intelligent Memory (3)

    Macronix (37)

    Microchip (139)

    onsemi (4)

    Phoenix Contact (5)

    ROHM (9)

    Winbond (81)

    Select a Range

    64kB (2)

    1Mbit (11)

    1MB (6)

    2MB (5)

    2Mbit (11)

    4MB (2)

    4Mbit (25)

    8Mbit (22)

    16Mbit (25)

    32Mbit (14)

    64Mbit (16)

    Parallel (35)

    Quad-SPI (6)

    SDI (2)

    Serial (2)

    Serial-SPI (8)

    SPI (82)

    SQI (11)

    Select a Range

    PDIP (4)

    PLCC (24)

    PLCC-32 (2)

    SOIC (57)

    SOIJ (17)

    SOIJ-8 (6)

    TFBGA (1)

    TSOP (12)

    WDFN (10)

    WDFN-S-8 (2)

    WSON (2)

    WSON-8 (2)

    8 (94)

    16 (4)

    32 (31)

    48 (10)

    Select a Range

    1 M x 8 (4)

    1M x 16 (2)

    1M x 16 bit (2)

    1M x 8 (2)

    1M x 8 bit (8)

    2 M x 8 (2)

    2M x 16 bit (2)

    2M x 8 bit (20)

    4 x 32 kB (1)

    4 x 64 kB (1)

    4M x 8 (1)

    4M x 8 bit (12)

    8M x 8 bit (14)

    128 k x 8 (2)

    128K x 16 (2)

    128K x 4 bit (2)

    128K x 8 (3)

    128K x 8 bit (12)

    256K x 8 bit (5)

    256k x 8 bit (4)

    512K x 16 bit (1)

    512k x 16 bit (1)

    512K x 8 (6)

    512K x 8 bit (10)

    1024K x 8 bit (2)

    Surface Mount (110)

    Through Hole (3)

    NOR (14)

    Split (2)

    Split Gate (99)

    1.65 V (2)

    2.3 V (19)

    2.7 V (68)

    3 V (5)

    4.5 V (19)

    1.95 V (2)

    3.6 V (92)

    5.5 V (19)

    Symmetrical (113)

    Select a Range

    4.9mm (10)

    5mm (19)

    5.26mm (18)

    5.4mm (16)

    6mm (12)

    8mm (1)

    8.1mm (3)

    10.16mm (2)

    10.3mm (2)

    12.2mm (5)

    13.97mm (2)

    14mm (2)

    14.05mm (20)

    42.04mm (1)

    Select a Range

    0.75mm (13)

    0.8mm (4)

    1.05mm (8)

    1.25mm (8)

    1.5mm (17)

    1.91mm (16)

    1.98mm (18)

    2.05mm (2)

    2.79mm (2)

    2.84mm (22)

    3.81mm (1)

    4.95mm (2)

    Select a Range

    3.9mm (10)

    4mm (15)

    5mm (10)

    5.25mm (18)

    5.4mm (16)

    6mm (5)

    7.11mm (2)

    7.5mm (2)

    8mm (2)

    11.43mm (2)

    11.5mm (2)

    11.51mm (20)

    12.5mm (3)

    13.97mm (1)

    18.5mm (5)

    Select a Range

    4 x 5 x 1.5mm (2)

    4.9 x 3.9 x 1.5mm (2)

    4.9 x 3.9 x 1.25mm (8)

    5 x 6 x 0.75mm (2)

    5 x 4 x 1.5mm (13)

    5.26 x 5.25 x 1.98mm (18)

    5.4 x 5.4 x 1.91mm (16)

    6 x 5 x 0.75mm (10)

    6 x 8 x 0.8mm (2)

    6 x 5 x 0.8mm (2)

    8 x 6 x 0.75mm (1)

    10.16 x 7.11 x 4.95mm (2)

    10.3 x 7.5 x 2.05mm (2)

    11.43 x 13.97 x 2.79mm (2)

    11.5 x 14 x 2.84mm (2)

    11.51 x 14.05 x 2.84mm (10)

    12.5 x 8.1 x 1.05mm (3)

    14.05 x 11.51 x 2.84mm (10)

    18.5 x 12.2 x 1.05mm (5)

    42.04 x 13.97 x 3.81mm (1)

    139 Products
    단가
    제조사
    Memory Size
    Interface Type
    Package Type
    Pin Count
    Organisation
    Mounting Type
    Cell Type
    Minimum Operating Supply Voltage
    Maximum Operating Supply Voltage
    Block Organisation
    Length
    Height
    Width
    Dimensions
    제품 세부 사항
    단가
    제조사
    Memory Size
    Interface Type
    Package Type
    Pin Count
    Organisation
    Mounting Type
    Cell Type
    Minimum Operating Supply Voltage
    Maximum Operating Supply Voltage
    Block Organisation
    Length
    Height
    Width
    Dimensions
    • RS 제품 번호 723-8839
    • 제조사 부품 번호 SST49LF008A-33-4C-NHE
    개당
    ₩9,886.92
    Microchip
    8Mbit
    Parallel
    PLCC
    32
    1024K x 8 bit
    Surface Mount
    Split Gate
    3 V
    3.6 V
    Symmetrical
    14.05mm
    2.84mm
    11.51mm
    11.51 x 14.05 x 2.84mm
    • RS 제품 번호 798-5371
    • 제조사 부품 번호 SST25VF016B-50-4C-S2AF
    개당가격(5개가 1팩안에)
    ₩2,827.52
    Microchip
    16Mbit
    SPI
    SOIC
    8
    2M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    5.4mm
    1.91mm
    5.4mm
    5.4 x 5.4 x 1.91mm
    • RS 제품 번호 177-9838
    • 제조사 부품 번호 SST26VF032BT-104I/SM
    개당가격(5개가 1팩안에)
    ₩4,030.72
    Microchip
    32Mbit
    SPI
    SOIJ
    8
    4M x 8 bit
    Surface Mount
    Split Gate
    2.3 V
    3.6 V
    Symmetrical
    5.26mm
    1.98mm
    5.25mm
    5.26 x 5.25 x 1.98mm
    • RS 제품 번호 264-8847
    • 제조사 부품 번호 SST39SF010A-70-4I-NHE-T
    개당가격(5개가 1팩안에)
    ₩3,872.80
    Microchip
    1Mbit
    -
    PLCC
    32
    128K x 8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 197-5857
    • 제조사 부품 번호 SST25VF080B-50-4I-S2AE-T
    개당가격(10개가 1팩안에)
    ₩2,086.80
    Microchip
    8Mbit
    SPI
    SOIJ-8
    8
    1 M x 8
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.4mm
    1.91mm
    5.4mm
    5.4 x 5.4 x 1.91mm
    • RS 제품 번호 197-5859
    • 제조사 부품 번호 SST25VF080B-50-4I-S2AF-T
    개당가격(10개가 1팩안에)
    ₩2,086.80
    Microchip
    8Mbit
    SPI
    SOIJ-8
    8
    1 M x 8
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.4mm
    1.91mm
    5.4mm
    5.4 x 5.4 x 1.91mm
    • RS 제품 번호 144-5856
    • 제조사 부품 번호 SST39SF010A-70-4C-WHE
    개당가격(208개가 1트레이안에)
    ₩2,603.80
    Microchip
    1MB
    Parallel
    TSOP
    32
    128K x 8 bit
    Surface Mount
    Split Gate
    4.5 V
    5.5 V
    Symmetrical
    8.1mm
    1.05mm
    12.5mm
    12.5 x 8.1 x 1.05mm
    • RS 제품 번호 144-5798
    • 제조사 부품 번호 SST39VF3201B-70-4C-EKE
    개당가격(96개가 1트레이안에)
    ₩9,304.12
    Microchip
    32Mbit
    Parallel
    TSOP
    48
    2M x 16 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    12.2mm
    1.05mm
    18.5mm
    18.5 x 12.2 x 1.05mm
    • RS 제품 번호 723-8726
    • 제조사 부품 번호 SST25VF010A-33-4I-SAE
    개당가격(5개가 1팩안에)
    ₩1,101.68
    Microchip
    1Mbit
    SPI
    SOIC
    8
    128K x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    5mm
    1.5mm
    4mm
    4 x 5 x 1.5mm
    • RS 제품 번호 145-9393
    • 제조사 부품 번호 SST26WF080B-104I/SN
    개당가격(100개가 1튜브안에)
    ₩2,201.48
    Microchip
    8Mbit
    SPI
    SOIC
    8
    1M x 8 bit
    Surface Mount
    Split Gate
    1.65 V
    1.95 V
    Symmetrical
    4.9mm
    1.25mm
    3.9mm
    4.9 x 3.9 x 1.25mm
    • RS 제품 번호 146-8874
    • 제조사 부품 번호 SST25PF040C-40I/SN
    개당가격(10개가 1팩안에)
    ₩1,883.76
    Microchip
    4Mbit
    SDI, SPI
    SOIC
    8
    128K x 4 bit
    Surface Mount
    Split Gate
    2.3 V
    3.6 V
    Symmetrical
    4.9mm
    1.25mm
    3.9mm
    4.9 x 3.9 x 1.25mm
    • RS 제품 번호 869-6205
    • 제조사 부품 번호 SST26VF064B-104I/MF
    개당가격(2개가 1팩안에)
    ₩6,627.00
    Microchip
    64Mbit
    SPI
    WDFN
    8
    8M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    6mm
    0.75mm
    5mm
    6 x 5 x 0.75mm
    • RS 제품 번호 264-8823
    • 제조사 부품 번호 SST25PF040CT-40I/SN
    개당가격(3300개가 1릴안에)
    ₩1,645.00
    Microchip
    4Mbit
    SPI
    SOIC
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 197-5861
    • 제조사 부품 번호 SST26VF016BT-104I/SM
    개당가격(10개가 1팩안에)
    ₩3,476.12
    Microchip
    16Mbit
    SPI
    SOIJ-8
    8
    2M x 8 bit
    Surface Mount
    NOR
    2.3 V
    3.6 V
    Symmetrical
    5.26mm
    1.98mm
    5.25mm
    5.26 x 5.25 x 1.98mm
    • RS 제품 번호 841-7504
    • 제조사 부품 번호 SST26VF016B-104I/SN
    개당가격(5개가 1팩안에)
    ₩2,632.00
    Microchip
    16Mbit
    Quad-SPI
    SOIC
    8
    2M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    4.9mm
    1.5mm
    3.9mm
    4.9 x 3.9 x 1.5mm
    • RS 제품 번호 264-8853
    • 제조사 부품 번호 SST39VF200A-70-4I-EKE
    개당가격(5개가 1팩안에)
    ₩3,323.84
    Microchip
    2Mbit
    -
    TSOP
    48
    128K x 16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 165-2026
    • 제조사 부품 번호 SST25VF016B-50-4I-QAF
    개당가격(98개가 1튜브안에)
    ₩2,746.68
    Microchip
    16Mbit
    SPI
    WSON
    8
    2M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    5mm
    0.75mm
    6mm
    6 x 5 x 0.75mm
    • RS 제품 번호 264-8835
    • 제조사 부품 번호 SST26VF020A-104I/SN
    개당가격(100개가 1튜브안에)
    ₩1,883.76
    Microchip
    2Mbit
    SPI, SQI
    SOIC
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 177-9656
    • 제조사 부품 번호 SST25VF016B-50-4I-S2AF-T
    개당가격(2100개가 1릴안에)
    ₩3,079.44
    Microchip
    16Mbit
    Serial-SPI
    SOIC
    8
    2M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    5.4mm
    1.91mm
    5.4mm
    5.4 x 5.4 x 1.91mm
    • RS 제품 번호 165-4188
    • 제조사 부품 번호 SST26VF032B-104I/SM
    개당가격(90개가 1튜브안에)
    ₩3,429.12
    Microchip
    32Mbit
    SPI
    SOIJ
    8
    4M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    5.26mm
    1.98mm
    5.25mm
    5.26 x 5.25 x 1.98mm
    페이지 당 결과 수