Translator ICs

Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.

How do translator ICs work?

Translator ICs provide an interface between components that operate at different voltage levels. They can shift from low to high voltage and vice versa. Either up or down logic level translation is accomplished through the selection of power supply levels VDD (Voltage Drain Drain) and VCC (Voltage Common Collector). The VCC level sets the input signal levels while VDD selects the output voltage levels.

Types of translators IC's

IC translators are offered with a variety of a different number of pins, translation methods, package types such as SOIC SOT-23, VSSOP and different levels of logic.

Another type of translator that is available is I2C (Inter-Integrated Circuit) translators. These are a multi-master to multi-slave two-wire serial bus standard that enables serial communications at a number of bit rates. I2C translators signalling is made up of an individual signal of data that carries logic levels that get validated by a clock signal. Both signals that are transmitted are bi-directional.

Applications of translator ICs

Translator ICs are used in a wide range of applications such as

  • SD cards
  • SIM cards
  • CF cards
  • Audio codecs
  • UART(Universal asynchronous receiver-transmitter)

    • ...
      Read more Read less

      검색 필터링

      총 12개 제품 중 1번째-12번째 제품을 조회 중
      한장내 검색 결과 수
      제품설명 단가 Logic Family Absolute Propagation Delay Time Bus Compatibility Mounting Type Number of Elements per Chip Package Type Output Type Pin Count Dimensions Logic Function Bi-Directional Maximum Low Level Output Current Maximum High Level Output Current Translation
      RS 제품 번호 160-3364
      제조사 부품 번호ADG3231BRJZ-REEL7
      제조사Analog Devices
      ₩1,360.90
      Each (On a Reel of 3000)
      수량
      - - - Surface Mount - SOT-23 Single Ended 6 3 x 1.7 x 1.3mm Level Translator - 8mA -8mA LVTTL to CMOS
      RS 제품 번호 709-5159
      제조사 부품 번호ADG3300BRUZ
      제조사Analog Devices
      ₩6,832.40
      Each
      수량
      - - - Surface Mount - TSSOP 3 State 20 6.5 x 4.4 x 1.05mm Level Translator - 0.02mA -0.02mA -
      RS 제품 번호 168-4908
      제조사 부품 번호ADG3304BCPZ-REEL7
      제조사Analog Devices
      ₩2,089.40
      Each (On a Reel of 1500)
      수량
      CMOS - - Surface Mount - LFCSP CMOS 20 4.1 x 4.1 x 0.75mm Level Translator - 20µA 20µA VCCA to VCCY, VCCY to VCCA
      RS 제품 번호 131-4663
      제조사 부품 번호ADG3304BCPZ-REEL7
      제조사Analog Devices
      ₩3,620.80
      Each (In a Pack of 2)
      수량
      CMOS - - Surface Mount - LFCSP CMOS 20 4.1 x 4.1 x 0.75mm Level Translator - 20µA 20µA VCCA to VCCY, VCCY to VCCA
      RS 제품 번호 153-3221
      제조사 부품 번호ADG3308BCPZ-REEL7
      제조사Analog Devices
      ₩4,254.75
      Each (On a Reel of 1500)
      수량
      ADG - - Surface Mount 16 LFCSP 3 State 20 4.1 x 4.1 x 0.75mm Level Translator - 20µA 20µA Bi-Directional
      RS 제품 번호 153-3235
      제조사 부품 번호ADG3308BCPZ-REEL7
      제조사Analog Devices
      ₩6,155.05
      Each (In a Pack of 2)
      수량
      ADG - - Surface Mount 16 LFCSP 3 State 20 4.1 x 4.1 x 0.75mm Level Translator - 20µA 20µA Bi-Directional
      RS 제품 번호 412-816
      제조사 부품 번호ADG3308BRUZ
      제조사Analog Devices
      ₩6,448.00
      Each
      수량
      - - - Surface Mount - TSSOP 3 State 20 6.5 x 4.4 x 1.05mm Level Translator - 0.02mA -0.02mA -
      RS 제품 번호 709-7657
      제조사 부품 번호ADG3123BRUZ
      제조사Analog Devices
      ₩8,383.95
      Each
      수량
      - - - Surface Mount - TSSOP - 20 6.5 x 4.4 x 1.05mm Voltage Level Translator - 10mA -10mA -
      RS 제품 번호 145-7418
      제조사 부품 번호ADG3241BKSZ-500RL7
      제조사Analog Devices
      ₩1,441.50
      Each (On a Reel of 500)
      수량
      ADG - - Surface Mount - SC-70 Differential 6 2.2 x 1.35 x 1mm Translator - - - -
      RS 제품 번호 807-1867
      제조사 부품 번호ADG3241BKSZ-500RL7
      제조사Analog Devices
      ₩2,214.95
      Each (In a Pack of 5)
      수량
      ADG - - Surface Mount - SC-70 Differential 6 2.2 x 1.35 x 1mm Translator - - - -
      RS 제품 번호 809-9360
      제조사 부품 번호ADG3231BRJZ-REEL7
      제조사Analog Devices
      ₩2,214.95
      Each (On a Tape of 5)
      수량
      - - - Surface Mount - SOT-23 Single Ended 6 3 x 1.7 x 1.3mm Level Translator - 8mA -8mA LVTTL to CMOS
      RS 제품 번호 412-826
      제조사 부품 번호ADG3304BRUZ
      제조사Analog Devices
      ₩4,096.65
      Each (In a Pack of 5)
      수량
      - - - Surface Mount - TSSOP 3 State 14 5 x 4.4 x 1mm Level Translator - 0.02mA -0.02mA -