Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
Read more Read less

검색 필터링

총 3개 제품 중 1번째-3번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS 제품 번호 538-6393
제조사 부품 번호ADG3247BRUZ
제조사Analog Devices
₩5,465.30
Each
수량
- 8 x 1:1 2 16 16 15Ω 1200µA Surface Mount TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm
RS 제품 번호 153-3150
제조사 부품 번호ADG3243BRJZ-REEL7
제조사Analog Devices
₩1,785.60
Each (On a Reel of 3000)
수량
CMOS 1 x 1:1 2 1 1 28Ω 1µA Surface Mount SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm
RS 제품 번호 153-3170
제조사 부품 번호ADG3243BRJZ-REEL7
제조사Analog Devices
₩2,814.80
Each (In a Pack of 5)
수량
CMOS 1 x 1:1 2 1 1 28Ω 1µA Surface Mount SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm