Buffers

Buffers, also known as logic buffers are semiconductor IC (integrated circuit) that are constructed of two inverters that are back to back providing a basic logic gate that passes its input, unchanged, to its output. Buffer ICs are also available in both inverting and non-inverting.

How do buffers work?

The primary purpose of a buffer IC is to regenerate the input, primarily using a strong low and high and also to regenerate weak output from non-restoring logic. They are also used to increase the propagation delay of circuits by driving the large capacitive load.

Buffers also feature transceivers and drivers that are used to regenerate the input utilising a strong high and a strong low. Buffer gates serve as an amplifier of a weak signal source is cant source a lot of current whilst increasing the current capacity of the signal so as to be able to drive a load.

Types of buffers

Buffers are available with a variety of configurations such as variations on the number of channels available, supporting a variety of different inputs and outputs such as CMOS, DTL (Diode-Transistor Logic) and single-ended and providing support for a range of logic families such as HC, HEF and TTL. Buffers are also available in combination with a converter.

Another type of buffer that is available is Bus buffers. A bus buffer is an IC that connects multiple data sources to a single bus. The open drivers can be selected to be either a logical high, a logical low, or high impedance which allows other buffers to drive the bus. Like buffers, variations of bus buffers are available such as support for different logic families, inputs, outputs as well as the number of pins configured on the IC.

Bus buffers are used in applications such as TV and video equipment, industrial controls and portable equipment.

Application

Buffers have a wide range of application use such as;

  • Automatic test equipment
  • Board test systems
  • Instrumentation and characterization equipment
  • Semiconductor test systems

...
Read more Read less

검색 필터링

총 6개 제품 중 1번째-6번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Logic Family Logic Function IC Type Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS 제품 번호 155-9362
제조사 부품 번호LTC4311ISC6#TRMPBF
제조사Analog Devices
₩5,304.10
Each (On a Reel of 500)
수량
LTC - - - - - - - Surface Mount SC-70 6 - - -
RS 제품 번호 858-0674
제조사 부품 번호LTC4311ISC6#TRMPBF
제조사Analog Devices
₩6,599.90
Each (In a Pack of 2)
수량
LTC - - - - - - - Surface Mount SC-70 6 - - -
RS 제품 번호 851-6840
제조사 부품 번호LTC4300A-3IMS8#PBF
제조사Analog Devices
₩6,789.00
Each (In a Pack of 2)
수량
LTC - - - - - - - Surface Mount MSOP 8 - - ±75ns
신제품
RS 제품 번호 216-8613
제조사 부품 번호LTC4311CSC6#TRMPBF
제조사Analog Devices
₩5,319.60
Each (In a Pack of 2)
수량
LTC Buffer - - No - - - - SC-70 6 - - -
신제품
RS 제품 번호 216-8612
제조사 부품 번호LTC4311CSC6#TRMPBF
제조사Analog Devices
₩3,684.35
Each (On a Reel of 500)
수량
LTC Buffer - - No - - - - SC-70 6 - - -
RS 제품 번호 820-9163
제조사 부품 번호ADATE305BSVZ
제조사Analog Devices
₩72,172.65
Each
수량
ADATE305 Buffer - 2 No Differential 3 State Non-Inverting Surface Mount TQFP 100 12mA 12mA 7.3ns