Bipolar Transistors

Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative).

How a Bipolar transistor is made

Bipolar transistors are constructed by joining two signal diodes back to back creating two PN junctions connected in series, sharing a common P or N terminal. By nature, silicon does not normally conduct electricity well. However, when silicon is treated with certain chemicals or impurities we can make the material and electrons behave in a different way. This process is called doping. The doping process improves the semiconductors ability to conduct electricity.

How do bipolar transistors work?

Bipolar transistors have two possible functions, switching, and amplification. Due to the devices three layers of doped semiconductor material, supplying the transistor with a signal voltage enables the discrete component to act as an insulator or a conductor. This clever change provides the transistors with two basic functions, switching (digital) electronics or amplification (analog) electronics.

Transistors are available in panel, surface and through-hole mounting options in plastic package or metal can versions. All have three terminals or pins, the Base, the Collector, and the Emitter.

They are also available as;

  • Digital transistors - are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.
  • UJT transistors - constructed of a bar of lightly dope N type silicone with a small piece of heavily doped P type material attached to one side. Since the silicon bar is lightly dope it has very high resistance.

Applications of bipolar transistors?

Transistors are one of the most widely used discrete components in electronic designs and circuits. Transistors are used for the amplification of all types of electrical signals in circuits made up of individual components rather than ICs (integrated circuits).


...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Minimum Operating Temperature
RS 제품 번호 802-3666
제조사 부품 번호MAT12AHZ
제조사Analog Devices
₩46,262.85
Each
수량
NPN 20 mA 10 V TO-78 Through Hole - Isolated 15 V - 200 MHz 6 2 9.4 (Dia.) x 4.7mm -40 °C
RS 제품 번호 709-8512
제조사 부품 번호MAT01GHZ
제조사Analog Devices
₩29,622.05
Each
수량
NPN 25 mA 45 V TO-78 Through Hole 500 mW Isolated - - 450 MHz 6 2 4.7 x 9.4 x 9.4mm -55 °C
RS 제품 번호 802-3660
제조사 부품 번호MAT14ARZ
제조사Analog Devices
₩16,217.65
Each
수량
NPN 30 mA 40 V SOIC Surface Mount - Isolated 40 V - 1 kHz 14 4 8.75 x 4 x 1.5mm -40 °C
RS 제품 번호 709-8518
제조사 부품 번호MAT01AHZ
제조사Analog Devices
₩44,438.50
Each
수량
NPN 25 mA 45 V TO-78 Through Hole 500 mW Isolated 45 V - 450 MHz 6 2 4.7 x 9.4 x 9.4mm -55 °C
RS 제품 번호 802-3679
제조사 부품 번호SSM2212RZ
제조사Analog Devices
₩9,901.40
Each
수량
NPN 20 mA 10 V SOIC Surface Mount - Isolated 15 V - 10 kHz 8 2 5 x 4 x 1.5mm -40 °C