Sample Rate Converters

Digital information is recorded by sampling at a specific or pre-programmed rate. Sample rate converters change sample rates of different kHz (kiloHertz) from one rate to another rate.

What are sample rate converters?

These data converters prevent any alteration in speed and pitch from occurring during the transfer of sound recordings from one system application to another. These converters change the rate of a discrete signal to produce a new discrete representation of the continuous underlying signal during transmission of data.

Types of sample rate converters

There are two main types of sample rate converters: synchronous converters and asynchronous converters. Synchronous converters convert data between two fixed sampling rates where the rate change is of a similar ratio such as 4, 8 or 32. Asynchronous converters are used when input and output rates are not fixed by a common clock or an exact frequency ratio.

Applications

Sample rate converters are used in broadcasting applications, audio/visual devices and high-end consumer products with different frame rates and image scales. Their aim is to maintain the quality in audio and video output across devices.


...
Read more Read less

검색 필터링

총 1개 제품 중 1번째-1번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Resolution Conversion Rate Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
RS 제품 번호 497-2410
제조사 부품 번호AD1896AYRSZ
제조사Analog Devices
₩31,066.65
Each
수량
24 bit 192ksps SSOP 28 10.2 x 5.3 x 1.75mm 10.2mm 5.3mm 1.75mm - +105 °C - -40 °C Surface Mount