Crystal Oscillators

A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, of which is made up from a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.

Where Crystal Oscillators are used

This type of frequency is mostly used to keep track of time within a wrist watch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to name "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.

A little more information on Crystal Oscillators

  • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.
  • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

Types of Crystal Oscillators

  • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage controlled crystal oscillator (VCXO).
  • OCXO - This is an oven controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature controlled oven, they are physically larger and require more power to run.
  • VCXO - This is a voltage controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

...
Read more Read less

검색 필터링

총 250개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Oscillator Type Output Frequency Output Level Frequency Stability Mounting Type Package Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Pin Count Length Minimum Operating Temperature Width Height Maximum Operating Temperature
RS 제품 번호 478-5222
제조사 부품 번호Q3309CA40004601
제조사Epson
₩6,776.60
Each
수량
XO 24 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 173-2595
제조사 부품 번호Q3309CA40004601
제조사Epson
₩4,698.05
Each (On a Reel of 250)
수량
XO 24 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 173-2602
제조사 부품 번호Q3309CA40007901
제조사Epson
₩4,698.05
Each (On a Reel of 250)
수량
XO 60 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 478-5317
제조사 부품 번호Q3309CA40007901
제조사Epson
₩5,869.85
Each
수량
XO 60 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 173-2555
제조사 부품 번호Q3204DC21053300
제조사Epson
₩4,583.35
Each (In a Tube of 35)
수량
XO 1 MHz CMOS ±50ppm Through Hole PDIP 4.5 V 5.5 V - - -20 °C - 5.3mm +70 °C
RS 제품 번호 173-2532
제조사 부품 번호Q3306JA41027701
제조사Epson
₩4,074.95
Each (On a Reel of 250)
수량
XO 5 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -40 °C - 4.45mm +85 °C
RS 제품 번호 478-6152
제조사 부품 번호Q3306JA41027701
제조사Epson
₩4,947.60
Each
수량
XO 5 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -40 °C - 4.45mm +85 °C
RS 제품 번호 478-5749
제조사 부품 번호Q3204DC21053300
제조사Epson
₩4,769.35
Each
수량
XO 1 MHz CMOS ±50ppm Through Hole PDIP 4.5 V 5.5 V - - -20 °C - 5.3mm +70 °C
RS 제품 번호 173-2587
제조사 부품 번호Q3309CA40006201
제조사Epson
₩4,698.05
Each (On a Reel of 250)
수량
XO 125 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 478-5840
제조사 부품 번호Q3204DC21000700
제조사Epson
₩4,248.55
Each
수량
XO 32 MHz CMOS ±50ppm Through Hole PDIP 4.5 V 5.5 V - - -20 °C - 5.3mm +70 °C
RS 제품 번호 173-2572
제조사 부품 번호Q3204DC21025900
제조사Epson
₩4,583.35
Each (In a Tube of 35)
수량
XO 5 MHz CMOS ±50ppm Through Hole PDIP 4.5 V 5.5 V - - -20 °C - 5.3mm +70 °C
RS 제품 번호 173-2564
제조사 부품 번호Q3204DC21000700
제조사Epson
₩4,583.35
Each (In a Tube of 35)
수량
XO 32 MHz CMOS ±50ppm Through Hole PDIP 4.5 V 5.5 V - - -20 °C - 5.3mm +70 °C
RS 제품 번호 478-5137
제조사 부품 번호Q3309CA40006201
제조사Epson
₩5,727.25
Each
수량
XO 125 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 478-5929
제조사 부품 번호Q3204DC21025900
제조사Epson
₩4,681.00
Each
수량
XO 5 MHz CMOS ±50ppm Through Hole PDIP 4.5 V 5.5 V - - -20 °C - 5.3mm +70 °C
RS 제품 번호 478-5115
제조사 부품 번호Q3309CA40013301
제조사Epson
₩5,567.60
Each
수량
XO 10 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 173-2502
제조사 부품 번호Q3102JC01000111
제조사Epson
₩2,281.60
Each (On a Reel of 250)
수량
XO 32.768 kHz CMOS ±50ppm Surface Mount SMD 1.5 V 5.5 V - - -40 °C - 2.65mm +85 °C
RS 제품 번호 173-2553
제조사 부품 번호Q3204DC21000300
제조사Epson
₩4,583.35
Each (In a Tube of 35)
수량
XO 16 MHz CMOS ±50ppm Through Hole PDIP 4.5 V 5.5 V - - -20 °C - 5.3mm +70 °C
RS 제품 번호 173-2598
제조사 부품 번호Q3309CA40000601
제조사Epson
₩4,698.05
Each (On a Reel of 250)
수량
XO 40 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -20 °C - 1.4mm +70 °C
RS 제품 번호 478-6017
제조사 부품 번호Q3306JA41004101
제조사Epson
₩4,681.00
Each
수량
XO 16 MHz CMOS ±50ppm Surface Mount SMD 2.7 V 3.6 V - - -40 °C - 4.45mm +85 °C
RS 제품 번호 173-2426
제조사 부품 번호Q33310F70003711
제조사Epson
₩1,829.00
Each (On a Reel of 250)
수량
XO 4 MHz CMOS ±100ppm Surface Mount SMD 2.7 V 3.6 V - - -40 °C - 1.05mm +85 °C