Modulator & Demodulator ICs

A modulator circuit is a type of electrical circuit that merges two different signals in a way that they can later be pulled apart and the information obtained. Whereas, a demodulator circuit is an electrical circuit that is used to recover information from the modulated carrier wave.

Modulator ICs

Here at RS we sell a variety of Modulator ICs (integrated Circuits) that can be used in modulators also known as Modems. Modems are a hardware component that allows a computer or other applicable devices, such as switches or routers, to connect to the Internet. With our extensive range of leading brands such as Maxim Integrated, NXP and ON Semiconductor we offer the very best for our customers needs suitable for their devices.

Demodulator ICs

Demodulator ICs in modems is used to extract a serial digital data stream from one signal which is typically used to carry it through either a coaxial cable, telephone line for optical fiber. RS offers a variety of demodulator devices from leading electronic brands such as Analog Devices and Maxim Integrated.


...
Read more Read less

검색 필터링

총 12개 제품 중 1번째-12번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Programmable Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length
RS 제품 번호 708-9362
제조사 부품 번호AD8333ACPZ-WP
제조사Analog Devices
₩26,487.95
Each
수량
Demodulator Quadrature 4.7dB 11dB - Yes Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm
RS 제품 번호 496-9149
제조사 부품 번호AD8348ARUZ
제조사Analog Devices
₩14,636.65
Each
수량
Demodulator Quadrature 25.5dB 10.75dB 75MHz - Surface Mount TSSOP 28 58 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm
RS 제품 번호 427-115
제조사 부품 번호AD8349AREZ
제조사Analog Devices
₩14,666.10
Each
수량
Modulator Quadrature - - 160MHz - Surface Mount TSSOP 16 150 mA 4dBm 5 x 4.4 x 1mm 1mm 5mm
RS 제품 번호 412-939
제조사 부품 번호AD630ARZ
제조사Analog Devices
₩40,375.95
Each
수량
Modulator/Demodulator Balanced - - - Yes Surface Mount SOIC W 20 5 mA - 13 x 7.6 x 2.35mm 2.35mm 13mm
RS 제품 번호 697-7498
제조사 부품 번호AD9957BSVZ
제조사Analog Devices
₩55,846.50
Each
수량
- - - - - - Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm
RS 제품 번호 183-1922
제조사 부품 번호AD630JNZ
제조사Analog Devices
₩52,822.45
Each
수량
Modulator/Demodulator Balanced - - 2MHz Yes Surface Mount PDIP 20 5 mA 600mW 26.92 x 7.11 x 4.95mm 4.95mm 26.92mm
RS 제품 번호 759-0881
제조사 부품 번호AD630ADZ
제조사Analog Devices
₩68,201.55
Each
수량
Modulator/Demodulator Balanced 110dB - 2MHz Yes Through Hole SBDIP 20 5 mA - 28.92 x 7.62 x 5.08mm 5.08mm 28.92mm
RS 제품 번호 912-9951
제조사 부품 번호AD5700-1BCPZ-R5
제조사Analog Devices
₩9,958.75
Each (On a Reel of 500)
수량
- FSK - - - - Surface Mount LFCSP 24 - - 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
RS 제품 번호 865-2214
제조사 부품 번호ADA2200ARUZ
제조사Analog Devices
₩10,794.20
Each
수량
Demodulator Quadrature - - - Yes Surface Mount TSSOP 16 485 μA - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS 제품 번호 183-2074
제조사 부품 번호AD8345AREZ
제조사Analog Devices
₩14,666.10
Each
수량
Modulator Quadrature - - 1000MHz Yes Surface Mount TSSOP 16 65 mA 500mW 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS 제품 번호 786-3350
제조사 부품 번호AD5700-1BCPZ-R5
제조사Analog Devices
₩16,726.05
Each
수량
- FSK - - - - Surface Mount LFCSP 24 - - 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
RS 제품 번호 786-3356
제조사 부품 번호AD5700BCPZ-R5
제조사Analog Devices
₩15,735.60
Each
수량
- FSK - - - - Surface Mount LFCSP 24 - - 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm